• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus DOCK423EU USB-C® docking station Compatible with (brand): Universal

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Targus DOCK423EU USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): Micro SD card slot, HDMI socket, USB 3.2 1st Gen port A (USB 3.0), RJ45 socket, USB-C® socket
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Type B

Micro SD card slot

HDMI socket

USB 3.2 1st Gen port A (USB 3.0)

RJ45 socket

USB-C® socket

Interfaces

HDMI in

USB 3.2 1st Gen (USB 3.0)

1x USB-C®

LAN

SD slot

micro-SD slot

Suitable for

Notebook

Cable length

0 cm

Factory colour

Silver

Width

150 mm

Height

30 mm

Depth

100 mm

Weight

130 g

Dim

(W x H x D) 150 x 30 x 100 mm

Compatible with (brand)

Universal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482654 Targus DOCK423EU USB-C® docking station Compatible with (brand): Universal

Description

Turn your laptop into a Dual video workstation with the compact USB-C® Alt. Mode Dual HDMI 4K docking station with 100W PD pass-thru. Connect your USB-C® enabled devices to two HDMI monitors while connecting to a Gigabit Ethernet network and connecting your most important peripherals such as mice, keyboards, flash drives, or hard drives to the USB-A ports.
Furthermore, you can access your data with the SD and micro SD card reader / writer. You can even charge and power your notebook by connecting the laptop USB-C® AC adapter to the USB-C® connector on the dock. This dock also offers transfer speeds of up to 5 Gbit/s per connection. It supports up to 100 W maximum charging power. Compact and light, you can take it along everywhere with you.

This text is machine translated.

Features

  • Supports up to two 4K UHD@ 60Hz monitors via two HDMI 2.0 ports
  • USB-C Alt Mode 7" host cable supports PD Pass-Thru Fast Role Swap up to 100W
  • 2 USB 3.2 Gen 1 Type A connections (1 rapid charging)
  • 1 SD and 1 Micro-SD slot with support for Secure Digital v3.0 UHS-I.
  • 1 Gigabit Ethernet port
  • HDR support

More interesting products

(*All information is plus legal VAT)