• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCS TÜR Control PAK02-EN Door intercom Corded Outdoor panel Multicolour

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Door intercom

Component

Outdoor panel

Units

2

Transfer type

Corded

Mounting type (interior)

Surface-mount

Mounting type (outdoor)

Surface-mount

Material (external)

Aluminium

Factory colour

Multicolour

Width

104 mm

Height

153 mm

Depth

16 mm

not cloud-enabled

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349631 TCS TÜR Control PAK02-EN Door intercom Corded Outdoor panel Multicolour

More interesting products

(*All information is plus legal VAT)