• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B57861S0104F040 NTC Temperature sensor -55 up to +155 °C 100 kΩ

Image similar
Product type
Temperature sensor
Model
NTC
Temperature reading range (max.)
+155 °C
Resistance
100 kΩ
Type
B57861S0104F040
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

905 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NTC temperature sensor

Our service for you

Technical specifications

Product type

Temperature sensor

Type

B57861S0104F040

Model

NTC

Temperature reading range (min.)

-55 °C

Temperature reading range (max.)

+155 °C

Temperature reading range

-55 up to +155 °C

Resistance

100 kΩ

Length

350 mm

Height

6.50 mm

(Ø)

2.41 mm

Dim

(Ø x H) 2.41 mm x 6.50 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2853106 TDK B57861S0104F040 NTC Temperature sensor -55 up to +155 °C 100 kΩ

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)