• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B81123C1103M000 Y1 suppression capacitor 10 nF 500 V AC 20 % 1 pc(s)

Product type
Y1 suppression capacitor
Capacity (elec.)
10 nF
Tolerance ±
20 %
Height
18.5 mm
Max. temperature
110 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Y1 suppression capacitor

Capacity (elec.)

10 nF

Nominal voltage

500 V AC

Tolerance ±

20 %

Length

26.5 mm

Width

10.5 mm

Height

18.5 mm

CS

22.5 mm

Max. temperature

110 °C

Content

1 pc(s)

Dim

(L x W x H) 26.5 x 10.5 x 18.5 mm

RoHS-compliant

Yes

Type

B81123C1103M000

Dielectric

Polypropylene

Documents & Downloads

Datasheet

Datasheet 1719855 TDK B81123C1103M000 Y1 suppression capacitor 10 nF 500 V AC 20 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1719855 TDK B81123C1103M000 Y1 suppression capacitor 10 nF 500 V AC 20 % 1 pc(s)

More interesting products

(*All information is plus legal VAT)