• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda KAS4-8 AC/DC PSU (print) 8 V 0.5 A 4 W

EAN:
Part number:
Item no:
Dispatches on Thu, 4 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-4W AC-DC power supply with wide input range for the board

  • Output 8 V / 0.5 A
  • Power 4 W

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

305 V AC

430 V DC

Max. output current

0.5 A

Output current (max.) - rounded

500 mA

Min. input voltage

90 V AC

120 V DC

Dim

(L x W x H) 37 x 27.5 x 17.5 mm

Output voltage (max.)

8 V

4 W

Protection class

II

Operating temperature (max.)

70 °C

Operating temperature (min.)

-40 °C

Weight

26 g

Width

27.5 mm

Height

17.5 mm

Length

37 mm

Type

KAS4-8

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 2358663 TDK-Lambda KAS4-8 AC/DC PSU (print) 8 V 0.5 A 4 W

Description

The KAS series offers an AC wide-range input and has 2 or 4 watt power. The power supply modules have a flame-retardant plastic casing (UL 94V-0) and are best equipped against shock and vibration. The power supplies are designed as protection class II devices for operation without protective grounding and can thus be used as auxiliary voltage supply, e.g. in intelligent networks (smart grid) or in household devices (prepared for approval according to EN60335-1). The KAS2 starts even at -40°C and also comes out at 80°C (70°C KAS4) ambient temperature without additional ventilation; the full nominal load is available at temperatures between -40°C and +60°C (+50°C for 4 W models). The idle power consumption is below 0.3 W and thus corresponds to the eco-design guideline.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)