• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda KMS60A-5 AC/DC PSU (print) 5 V 12 A 60 W

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

15-60W AC-DC Medical PCB Mount Power Supply

  • Output 5 V / 12 A
  • Power 60 W

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264 V AC

370 V DC

Max. output current

12 A

Output current (max.) - rounded

12 A

Min. input voltage

90 V AC

120 V DC

Dim

(L x W x H) 89 x 63.5 x 27 mm

Output voltage (max.)

5 V

60 W

Protection class

II

Operating temperature (max.)

80 °C

Operating temperature (min.)

-40 °C

Weight

280 g

Width

63.5 mm

Height

27 mm

Length

89 mm

Type

KMS60A-5

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 2358671 TDK-Lambda KMS60A-5 AC/DC PSU (print) 5 V 12 A 60 W

Description

This small and light enclosed KMS-A power supply modules for PCB mounting have a medical approval and are therefore ideally suited for a variety of medical applications, e.g. in the dental and homecare field, but also for testing and measuring technology as well as for the radio and industrial sector. All devices of the KMS-A series have a single output and have 15-60 W output power. Their range of output voltages covers all common values between 5Vdc and 24Vdc. As protection class II devices, the KMS-A power supplies do not require a ground connection (PE).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)