• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda KWS10A-24 AC/DC PSU (print) 24 V 0.5 A 12 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact and durable 5 to 25W AC-DC power supply for PCB mounting

  • Output 24 V / 0.5 A
  • Power 12 W

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

265 V AC

Max. output current

0.5 A

Output current (max.) - rounded

500 mA

Min. input voltage

85 V AC

Dim

(L x W x H) 38.1 x 25.4 x 21.5 mm

Output voltage (max.)

24 V

12 W

Protection class

II

Operating temperature (max.)

85 °C

Operating temperature (min.)

-10 °C

Weight

35 g

Width

25.4 mm

Height

21.5 mm

Length

38.1 mm

Type

KWS10A-24

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2358688 TDK-Lambda KWS10A-24 AC/DC PSU (print) 24 V 0.5 A 12 W

Warranty Terms

Warranty Terms 2358688 TDK-Lambda KWS10A-24 AC/DC PSU (print) 24 V 0.5 A 12 W

Description

Due to its wide operating temperature range from -10°C to +85°C (start at -40°C), the KWS-A series (2. Generation) ideal for harsh environmental conditions in the industrial sector. The enclosed PCB mount power supplies do not require a protective conductor connection and are available in 4 power classes: 5, 10, 15 and 25 watts. The no-load consumption of the power supplies is less than 0.5 watt and has an efficiency value of up to 88%.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)