• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda Z60-3.5-L2 Bench PSU (adjustable voltage) 0 - 60 0 - 3.5 A 210 W RS485 programmable No. of outputs 1 x

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 28 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,775.00 / piece)
€ 1,775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Programmable laboratory power supply of the Z+ series

  • No. of outputs 1 x
  • 0 - 60 / 0 - 3.5 A
  • 210 W
  • RS485
  • programmable
  • 'RiSU compliant' is a stylised text with emphasised typography.

Technical specifications

Type

Z60-3.5-L2

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

210 W

Technology

SMPSU

Interfaces

RS485

Features

programmable

Dim

(L x W x H) 350 x 105 x 83 mm

Manufacturer's standards (no certificate)

Weight

2.4 kg

Connections

4 mm laboratory sockets

front side

Type

Desktop

Output

PG jack socket

Output voltage (max.)

60 V DC

Output voltage (min.)

0 V DC

Max. output current

3.5 A

Output current (min.)

0 A

Inputs

IEC 320 C16

Load balance

0,01% +5 mA / +2 mV

Mains control

0.01% + 2 mA/+ 2 mV

Type

Synchronised

Width

105 mm

Height

83 mm

Length

350 mm

Residual ripple

50 mVPP

Max. temperature

50 °C

Min. temperature

0 °C

Output current 1

0 - 3.5 dB A

Input voltage

110 - 240 V AC

Input voltage

85 - 265 V AC

Output voltage 1

0 - 60 V

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1092082 TDK-Lambda Z60-3.5-L2 Bench PSU (adjustable voltage) 0 - 60 0 - 3.5 A 210 W RS485 programmable No. of outputs 1 x

User & Safety Instructions

User & Safety Instructions 1092082 TDK-Lambda Z60-3.5-L2 Bench PSU (adjustable voltage) 0 - 60 0 - 3.5 A 210 W RS485 programmable No. of outputs 1 x

Information

Information 1092082 TDK-Lambda Z60-3.5-L2 Bench PSU (adjustable voltage) 0 - 60 0 - 3.5 A 210 W RS485 programmable No. of outputs 1 x

Warranty Terms

Warranty Terms 1092082 TDK-Lambda Z60-3.5-L2 Bench PSU (adjustable voltage) 0 - 60 0 - 3.5 A 210 W RS485 programmable No. of outputs 1 x

Description

The Z + device captivates with extensive functions in a compact design which sets the new standards. With a size of just105 x83 mm the power supply offers two large displays and separate encoder for voltage and current as well as extensive functions. On the back of the device there is a analogue control and monitoring with 0 - 5 V or 0 - 10 V, an RS232/485 and a USB-interface. The range of output voltages range from0 - 60 V;0 - 3.5 dB A and an output power of. 16-bit A-D and D-A converter enable highest precision, excellent control properties and fast signal times. The device is a CD-Rom with software to control power supplies from Windows ® and LabView.

Features

  • Wide input range with 85 - 265 V/AC and active PFC
  • Large displays for voltage and current as well as separate encoder
  • RS232/RS485 port and USB-interface
  • Up to 31 devices can be controlled via RS485 bus.
  • Integrated analogue interface with 0 - 5 V or 0 -10 V + Monitoring
  • Arbitrary generator with 4 memory slots.
  • This text is machine translated.

Scope of delivery

  • Power cord
  • Driver CD
  • User manual.

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)