• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK PXG-M20-48WS12 DC/DC converter 24 V DC 12 V DC 1.67 A 20 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 26 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC-DC, PCB PCB PCB mounting, input 18-75VDC, output 12V 1.67A, 20W

  • Wide 4:1 input voltage range
  • Standard 1.6" x 1" format
  • Certified according to IEC 60601-1 and IEC 62368-1
  • 2x MOPP insulation
  • Low idle power consumption

Technical specifications

Product type

DC/DC converter

Type

PXG-M20-48WS12

Nominal voltage

24 V DC

Min. input voltage

18 V DC

Input voltage (max.)

75 V DC

No. of outputs

1 x

Output voltages

12 V DC

Max. output current

1.67 A

Output current (max.) - rounded

1.67 A

20 W

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+125 °C

Dim

(L x W x H) 40.6 x 25.4 x 10.2 mm

Height

10.2 mm

Length

40.6 mm

Width

25.4 mm

RoHS-compliant

Yes

Output voltage (max.)

12 V DC

Weight

24 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2481343 TDK PXG-M20-48WS12 DC/DC converter 24 V DC 12 V DC 1.67 A 20 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2481343 TDK PXG-M20-48WS12 DC/DC converter 24 V DC 12 V DC 1.67 A 20 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2481343 TDK PXG-M20-48WS12 DC/DC converter 24 V DC 12 V DC 1.67 A 20 W No. of outputs: 1 x Content 1 pc(s)

Description

The PXG-M series is a 1.6x1" DC-DC converter with IEC 60601-1 approvals for medical devices and IEC 62368-1 for audio/video, information and communication technology. Equipped with an isolation voltage primary/secondary of 5000Vac, the series offers 4:1 wide-range inputs with 9 to 36VDC or 18 to 75Vdc and output voltages of 5, 12, 15, 24, +/- 5, +/- 12 and +/- 15Vdc.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)