
Highlights & Details
CPC socket contact
Our service for you
Technical specifications
- Type
1-66109-7
- Product type
Bullet connector single contact
- Connector type
Socket
- Total no. of pins
1
- Connection
Crimp
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
13 A
- Min. temperature
-25 °C
- Nominal current - rounded value
13 A
- Nominal voltage
600 V
- Contact material
Brass tin plated
26 - 24
- Connection angle
180°
- Manufacturer part #
1-66109-7
- Number of pins
1
- max. cross section
0.2 mm²
- Cross-section range
0.2 mm² (max)
- RoHS-compliant
Yes
- Series
CPC
- Material (details)
Polyester (Ul94 V-0)
- Nominal voltage (details)
600 V AC
- Nominal current (details)
See data sheet
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 1341114 TE Connectivity 1-66109-7 Bullet connector single contact Socket Total number of pins: 1 Series (round connectors): CPC
Datasheet 1341114 TE Connectivity 1-66109-7 Bullet connector single contact Socket Total number of pins: 1 Series (round connectors): CPC
Information
Information 1341114 TE Connectivity 1-66109-7 Bullet connector single contact Socket Total number of pins: 1 Series (round connectors): CPC
Information 1341114 TE Connectivity 1-66109-7 Bullet connector single contact Socket Total number of pins: 1 Series (round connectors): CPC
Description
Scope of delivery
- Without contact













