• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 169475-1 Bullet connector crimper Series (round connectors): CPC 1 pc(s)

Product type
Bullet connector crimper
Content
1 pc(s)
Nominal current - rounded value
7 A
Nominal voltage
600 V
Type
169475-1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand pliers for CPC plug-connector

Our service for you

  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Type

169475-1

Product type

Bullet connector crimper

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

7 A

Min. temperature

-40 °C

Nominal current - rounded value

7 A

Nominal voltage

600 V

Connection angle

180°

Manufacturer part #

169475-1

RoHS-compliant

Yes

Series

CPC

Material (details)

Polyester (Ul94 V-0)

Nominal voltage (details)

600 V AC

Nominal current (details)

See data sheet

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1297589 TE Connectivity 169475-1 Bullet connector crimper Series (round connectors): CPC 1 pc(s)

Description

Round connectors from the CPC (Circular Plastics Connector) series are well known throughout the industry and are primarily used in harsh environmental conditions.

This text is machine translated.

Scope of delivery

  • Without contact

What kind of Keyed Connectors are you looking for?