
Highlights & Details
Tactile switch 24V/DC 50 mA FSM 6 x 6
Our service for you
Technical specifications
- Product type
Pushbutton
- Switch/button features
Planar
- Casing/button colour
White
- Functions
momentary
- Type
FSMJ, round actuators
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Connection
Solder pins
- Switching voltage
24 V DC
- Switching current (max.)
0.05 A
- Min. temperature
-20 °C
- Max. temperature
+85 °C
- Length
6 mm
- Width
6 mm
- Height
4.3 mm
- Electrical lifespan
100000
- Actuating force
1.6 N
- Content
1 pc(s)
- Dim
(L x W x H) 6 x 6 x 4.3 mm
- RoHS-compliant
Yes
- Front panel cut-out
5.99 x 5.99 mm
- Type
1825910-2
- Switching voltage
24 V DC
- Switching current
50 mA
- Type
1825910 (2)
- Actuating force
1.6 N
- Connection
soldering pins
- Temperature range
-20 - +85 °C
Documents & Downloads
Datasheet
Datasheet 701749 TE Connectivity 1825910-2 1825910-2 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary (L x W x H) 6 x 6 x 4.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701749 TE Connectivity 1825910-2 1825910-2 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary (L x W x H) 6 x 6 x 4.3 mm 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 13.47*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























