• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 183040-1 Bullet connector Sleeve socket Total number of pins: 14 Series (round connectors): CPC 1 pc(s)

Product type
Bullet connector
Connector type
Sleeve socket
Total no. of pins
14
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CPC Socket casing with rectangular flange

Our service for you

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Type

183040-1

Product type

Bullet connector

Connector type

Sleeve socket

Total no. of pins

14

Connection

Crimp

Factory colour

Black

Content

1 pc(s)

Max. temperature

+95 °C

Nominal current

5 A

Min. temperature

-40 °C

Nominal current - rounded value

5 A

Seal

Thread: 15/16 20 UNEF-2A

Nominal voltage

600 V

Case material

Thermoplastic UL94V-1

Connection angle

180°

Code

A

Manufacturer part #

183040-1

Contact size

16

Number of pins

14

RoHS-compliant

Yes

Series

CPC

Material (details)

Polyester (Ul94 V-0)

Nominal voltage (details)

600 V AC

Nominal current (details)

See data sheet

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1297580 TE Connectivity 183040-1 Bullet connector Sleeve socket Total number of pins: 14 Series (round connectors): CPC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1297580 TE Connectivity 183040-1 Bullet connector Sleeve socket Total number of pins: 14 Series (round connectors): CPC 1 pc(s)

Information

Information 1297580 TE Connectivity 183040-1 Bullet connector Sleeve socket Total number of pins: 14 Series (round connectors): CPC 1 pc(s)

Description

Round connectors from the CPC (Circular Plastics Connector) series are well known throughout the industry and are primarily used in harsh environmental conditions.

This text is machine translated.

Scope of delivery

  • Without contact

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)