• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 19546

Product type
Bullet connector wedge
Connector type
Plug
Total no. of pins
2
Connection
Plug
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

229 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.48 / piece)
€ 0.48
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity 19546

Our service for you

Technical specifications

Type

19546

Product type

Bullet connector wedge

Connector type

Plug

Total no. of pins

2

Connection

Plug

Content

1 pc(s)

Max. temperature

+70 °C

Min. temperature

-20 °C

Cable Ø (max.)

3.68 mm

Cable Ø up to

1.35 mm

Case material

Thermoplastic material

20 - 14

Connection angle

180°

No. of contact sizes

2

Manufacturer part #

19546

Cable Ø range

1.35 - 3.68 mm

Number of pins

2

max. cross section

3.3 mm²

Cross-section range

3.3 mm² (max)

RoHS-compliant

Yes

Series

DTP

Packaging type

Piece

Description

The DTP Series extends the known DT and DTM series with all your positive qualities. DTP connectors are an effective possibility high current strengths, for example, for the power supply.

This text is machine translated.

Hints

The fuse wedge is used to secure the contacts and is simply plugged into the housing after the placement of contacts.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)