• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 207489-1 Bullet connector cable sleeve Series (round connectors): CPC 1 pc(s)

Image similar
Product type
Bullet connector cable sleeve
Content
1 pc(s)
Nominal current - rounded value
30 A
Nominal voltage
250 V
Type
207489-1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CPC accessories

Our service for you

Technical specifications

Type

207489-1

Product type

Bullet connector cable sleeve

Factory colour

Black

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

30 A

Min. temperature

-25 °C

Nominal current - rounded value

30 A

Nominal voltage

250 V

Cable Ø (max.)

8.76 mm

Cable Ø up to

8.76 mm

Case material

Thermoplastic UL94V-1

Connection angle

180°

Manufacturer part #

207489-1

Cable Ø range

8.76 - 8.76 mm

Length

69.85 mm

(Ø)

22.48 mm

RoHS-compliant

Yes

Series

CPC

Material (details)

Polyamide, UL94-1 – heat stabilized – self-extinguishing

Nominal current (details)

See data sheet

Pins

-

Documents & Downloads

Datasheet

Datasheet 1369295 TE Connectivity 207489-1 Bullet connector cable sleeve Series (round connectors): CPC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1369295 TE Connectivity 207489-1 Bullet connector cable sleeve Series (round connectors): CPC 1 pc(s)

Information

Information 1369295 TE Connectivity 207489-1 Bullet connector cable sleeve Series (round connectors): CPC 1 pc(s)

Description

Protective cover with strain relief for case sizes 11, 13, 17 and 23. Normal cable clamping range.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)