• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 213870-1 Bullet connector Sleeve socket Total number of pins: 19 Series (round connectors): CPC 1 pc(s)

Image similar
Product type
Bullet connector
Connector type
Sleeve socket
Total no. of pins
19
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CPC Socket casing with rectangular flange

Our service for you

  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Type

213870-1

Product type

Bullet connector

Connector type

Sleeve socket

Total no. of pins

19

Connection

Crimp

Factory colour

Black

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

5 A

Min. temperature

-25 °C

Nominal current - rounded value

5 A

Seal

Thread: 15/16 20 UNEF-2A

Nominal voltage

600 V

Case material

Thermoplastic UL94V-1

Connection angle

180°

Code

A

Manufacturer part #

213870-1

Contact size

16

Number of pins

19

RoHS-compliant

Yes

Series

CPC

Material (details)

Polyester (Ul94 V-0)

Nominal voltage (details)

600 V AC

Nominal current (details)

See data sheet

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1341093 TE Connectivity 213870-1 Bullet connector Sleeve socket Total number of pins: 19 Series (round connectors): CPC 1 pc(s)

Datasheet 1341093 TE Connectivity 213870-1 Bullet connector Sleeve socket Total number of pins: 19 Series (round connectors): CPC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1341093 TE Connectivity 213870-1 Bullet connector Sleeve socket Total number of pins: 19 Series (round connectors): CPC 1 pc(s)

Information

Information 1341093 TE Connectivity 213870-1 Bullet connector Sleeve socket Total number of pins: 19 Series (round connectors): CPC 1 pc(s)

Information 1341093 TE Connectivity 213870-1 Bullet connector Sleeve socket Total number of pins: 19 Series (round connectors): CPC 1 pc(s)

Description

Scope of delivery

  • Without contact

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)