• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 34154 U terminal 0.205 mm² 1.50 mm² Hole Ø=3.68 mm Partially insulated Red 1 pc(s)

Image similar
Product type
U terminal
Thread size
M3
Hole Ø
3.68 mm
Insulation type
Partially insulated
Contact material
Cathode copper, tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4244 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.34 / piece)
€ 0.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity 34154 U terminal 0.205 mm² 1.50 mm² Hole Ø=3.68 mm Partially insulated Red 1 pc(s)

  • Red
  • Cross section (max.): 1.50 mm²

Our service for you

Technical specifications

  • Material thickness: 0.79 mm
Product type

U terminal

Factory colour

Red

Thread size

M3

Hole Ø

3.68 mm

Insulation type

Partially insulated

Contact material

Cathode copper, tin plated

Content

1 pc(s)

Manufacturer part #

34154

Type

PLASTI GRIP

AWG max.

16

AWG (min.)

22

max. cross section

1.50 mm²

Min. cross section

0.205 mm²

Insulation material

PVC

Dimensions

(23.4, 18.5, 7.9, 4.9 mm)

Cross-section range

0.205 - 1.50 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Copper, tin-plated

Documents & Downloads

Datasheet

Datasheet 808217 TE Connectivity 34154 U terminal 0.205 mm² 1.50 mm² Hole Ø=3.68 mm Partially insulated Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 808217 TE Connectivity 34154 U terminal 0.205 mm² 1.50 mm² Hole Ø=3.68 mm Partially insulated Red 1 pc(s)

Information

Information 808217 TE Connectivity 34154 U terminal 0.205 mm² 1.50 mm² Hole Ø=3.68 mm Partially insulated Red 1 pc(s)

Description

The basic material is a highly conductive copper, electrolytically tin-plated, in order to ensure anti-corrosion paint potentiometer On the tongue of the connector is the usable conductor cross-section area. The multiple innenrillung of the crimp range ensures maximum electrical contact
As well as a high tensile strength after processing. The conically shaped wire input sleeve enables stripped wire can easily
To introduce. The expanded insulation sleeve permits the use of a wide variety of Isilierungsdurchmesser.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 763.39*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)