• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 51494-2 51494-2 SHV connector Socket, vertical vertical 1 pc(s) Piece

1/5
Packaging type
Piece
Product type
SHV connector
Connector type
Socket, vertical vertical
Connection
Soldering
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection of plug connector & contact to: Wires and cables
  • Number of coaxial contacts: 1
  • Number of positions: 1
  • Pin contact coating material for HF connectors: Gold
  • Dielectric material: PTFE
  • HF-plug connector outer diameter plugged (approx.): 12.7 mm
  • HF connector version: Jack
  • HF connector coupling mechanism: With thread
  • Wire/connector orientation: Straight
  • Material of the casing coating: Nickel
  • Connector system: Wire-to-PCB
Packaging type

Piece

Product type

SHV connector

Connector type

Socket, vertical vertical

Connection

Soldering

Content

1 pc(s)

Front panel thickness

4.75 mm

Case material

Brass

Manufacturer part #

51494-2

Insulation material

PTFE

Contact material

Brass

Fitting type (details)

PCB mounting

Temperature range

-65 °C - +200 °C

Type

51494-2

Seal type

Screw-on

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250035 TE Connectivity 51494-2 51494-2 SHV connector Socket, vertical vertical 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 127.98*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)