
Highlights & Details
Pin trough without seal Automotive AMPSEAL
- Content: 1 pc(s)
- No. of rows: 3
- Total number of pins: 14
Our service for you
Technical specifications
- Product type
Built-in pin strip (precision)
- Connector type
Plug, straight
- No. of rows
3
- Connector system
automotive
- Series
AMPSEAL
- Total number of pins
14
- Width
48.8 mm
- Pin shape
Circular
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 32.1 x 48.8 x 34.25 mm
- Connection
Print
- Case material
Thermoplastic material
- Manufacturer part #
776261-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Thermoplastic material
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
- Height
34.25 mm
- Length
32.1 mm
- RoHS-compliant
Yes
IP6K9K
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
AMPSEAL
Documents & Downloads
Datasheet
Datasheet 1307231 TE Connectivity Built-in pin strip (precision) AMPSEAL Total number of pins 14 776261-1 1 pc(s)
Datasheet 1307231 TE Connectivity Built-in pin strip (precision) AMPSEAL Total number of pins 14 776261-1 1 pc(s)
Datasheet 1307231 TE Connectivity Built-in pin strip (precision) AMPSEAL Total number of pins 14 776261-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1307231 TE Connectivity Built-in pin strip (precision) AMPSEAL Total number of pins 14 776261-1 1 pc(s)
Information
Information 1307231 TE Connectivity Built-in pin strip (precision) AMPSEAL Total number of pins 14 776261-1 1 pc(s)
Information 1307231 TE Connectivity Built-in pin strip (precision) AMPSEAL Total number of pins 14 776261-1 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 17.48*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































