
Number
Total (€ 0.23 / piece)
€ 0.23
incl. VAT
14-day return policy included
Highlights & Details
Pin contact for Mini Universal MATE-N-LOK
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Pin
- No. of rows
1
- Connector system
wire-to-board
- Series
Mini-Universal-MATE-N-LOK
- Pins per row
1
- Total number of pins
1
- Width
17.04 mm
- Pin Ø
0.99 mm
- Pin shape
Circular
- Nominal current
11.20 A
- Nominal current - rounded value
11.2 A
- Content
1 pc(s)
- AWG max.
22
- AWG (min.)
26
- Dim
(L x W x H) 2.92 x 17.04 x 2.95 mm
- Connection
Crimp
- Manufacturer part #
770985-1
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
600 V AC
- Height
2.95 mm
- Length
2.92 mm
- max. cross section
0.40 mm²
- Min. cross section
0.12 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
Mini-Universal MATE-N-LOK
- Certification marks
UL/CSA
Documents & Downloads
Datasheet
Datasheet 396770 TE Connectivity Crimp contact Mini-Universal-MATE-N-LOK Total number of pins 1 770985-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 396770 TE Connectivity Crimp contact Mini-Universal-MATE-N-LOK Total number of pins 1 770985-1 1 pc(s)
Information
Information 396770 TE Connectivity Crimp contact Mini-Universal-MATE-N-LOK Total number of pins 1 770985-1 1 pc(s)
Description
Miniaturised version of the proven universal MATE-N-LOC plug connectors.
Typical applications: light industry, entertainment systems. Socket housing for mounting on printed circuit boards. Make sure the connector housing is simply attached.
This text is machine translated.
Typical applications: light industry, entertainment systems. Socket housing for mounting on printed circuit boards. Make sure the connector housing is simply attached.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.33€ 4.13*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























