
Number
Highlights & Details
Socket contact
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Socket
- No. of rows
1
- Connector system
wire-to-board
- Series
Mini-Universal-MATE-N-LOK
- Pins per row
1
- Total number of pins
1
- Width
16.74 mm
- Pin shape
Circular
- Nominal current
11.20 A
- Nominal current - rounded value
11.2 A
- Content
1 pc(s)
- AWG max.
18
- AWG (min.)
22
- Dim
(L x W x H) 3.81 x 16.74 x 4.42 mm
- Connection
Crimp
- Manufacturer part #
770988-1
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
600 V AC
600 V DC
- Height
4.42 mm
- Length
3.81 mm
- max. cross section
0.90 mm²
- Min. cross section
0.30 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
Mini-Universal MATE-N-LOK
- Certification marks
UL/CSA
Documents & Downloads
Datasheet
Datasheet 396773 TE Connectivity Crimp contact Mini-Universal-MATE-N-LOK Total number of pins 1 770988-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 396773 TE Connectivity Crimp contact Mini-Universal-MATE-N-LOK Total number of pins 1 770988-1 1 pc(s)
Information
Information 396773 TE Connectivity Crimp contact Mini-Universal-MATE-N-LOK Total number of pins 1 770988-1 1 pc(s)








