
Number
Total (€ 4.49 / piece)
€ 8.99
-50 %
€ 4.49
incl. VAT
14-day return policy included
Highlights & Details
Connector DT-Series
Our service for you
Technical specifications
- Type
DT04-12PA-C015
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
12
- Connection
Crimp
- Factory colour
Grey
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
13 A
- Min. temperature
-25 °C
- Nominal current - rounded value
13 A
- Nominal voltage
1500 V AC
- Cable Ø (max.)
3.68 mm
- Cable Ø up to
1.35 mm
- Case material
Thermoplastic material
20 - 14
- Connection angle
180°
- Manufacturer part #
DT04-12PA-C015
- Cable Ø range
1.35 - 3.68 mm
- Number of pins
12
- max. cross section
2 mm²
- Cross-section range
2 mm² (max)
- RoHS-compliant
Yes
IP68
- Series
DT
Documents & Downloads
Datasheet
Datasheet 1429428 TE Connectivity DT04-12PA-C015 Bullet connector Plug, straight Total number of pins: 12 Series (round connectors): DT 1
Description
Connector consists of housing, contacts and fuse wedge.
This text is machine translated.
This text is machine translated.
Hints
Contacts and fuse wedge not included in the delivery.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 12.79€ 8.29*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































