• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity DTMH06-2SA Bullet connector Socket, straight Total number of pins: 2 Series (round connectors): DTM 1 pc

Image similar
Product type
Bullet connector
Connector type
Socket, straight
Total no. of pins
2
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector DTM-Series

Our service for you

Technical specifications

Type

DTMH06-2SA

Product type

Bullet connector

Connector type

Socket, straight

Total no. of pins

2

Connection

Crimp

Factory colour

Grey

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

7.5 A

Min. temperature

-40 °C

Nominal current - rounded value

7.5 A

Nominal voltage

250 V DC

Cable Ø (max.)

3.05 mm

Cable Ø up to

1.35 mm

Case material

Thermoplastic material

22 - 16

Connection angle

180°

Manufacturer part #

DTMH06-2SA

Cable Ø range

1.35 - 3.05 mm

Number of pins

2

max. cross section

1 mm²

Cross-section range

1 mm² (max)

RoHS-compliant

Yes

IP67

Series

DTM

Documents & Downloads

Datasheet

Datasheet 1429437 TE Connectivity DTMH06-2SA Bullet connector Socket, straight Total number of pins: 2 Series (round connectors): DTM 1 pc

User & Safety Instructions

User & Safety Instructions 1429437 TE Connectivity DTMH06-2SA Bullet connector Socket, straight Total number of pins: 2 Series (round connectors): DTM 1 pc

Description

Connector consists of housing, contacts and fuse wedge.

This text is machine translated.

Hints

Contacts and fuse wedge not included in the delivery.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)