• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity DTM 04-12 PA

Product type
Bullet connector
Connector type
Socket, straight
Total no. of pins
12
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity DTM 04-12 PA

Our service for you

Technical specifications

Type

DTM 04-12 PA

Product type

Bullet connector

Connector type

Socket, straight

Total no. of pins

12

Connection

Crimp

Factory colour

Black

Content

1 pc(s)

Nominal current

7.5 A

Nominal current - rounded value

7.5 A

Nominal voltage

1500 V AC

Cable Ø (max.)

3.05 mm

Cable Ø up to

1.35 mm

Case material

Thermoplastic material

22 - 16

Connection angle

180°

Manufacturer part #

DTM 04-12 PA

Cable Ø range

1.35 - 3.05 mm

Number of pins

12

max. cross section

1.5 mm²

Cross-section range

1.5 mm² (max)

RoHS-compliant

Yes

Series

DTM

Documents & Downloads

Datasheet

Datasheet 734714 TE Connectivity DTM 04-12 PA

Information

Information 734714 TE Connectivity DTM 04-12 PA

Description

Connector consists of housing, contacts and fuse wedge.

This text is machine translated.

Hints

Contacts and fuse wedge not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.36*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)