DTM 04-08 PA
Bullet connector
Socket, straight
8
Crimp
Black
1 pc(s)
7.5 A
7.5 A
1500 V AC
3.05 mm
1.35 mm
Thermoplastic material
22 - 16
180°
DTM 04-08 PA
1.35 - 3.05 mm
8
1.5 mm²
1.5 mm² (max)
Yes
DTM
Datasheet 734699 TE Connectivity DTM 04-08 PA
Information 734699 TE Connectivity DTM 04-08 PA
€ 8.66*
The necessary accessories are required to use the article as described.