• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin housing cable DRB Total number of pins 102 DRB16-102SAE-L018 1 pc(s)

Product type
Pin housing cable
Series
DRB
Total number of pins
102
Content
1 pc(s)
Connection
Crimp
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content: 1 pc(s)
  • Total number of pins: 102

Our service for you

Technical specifications

Product type

Pin housing cable

Series

DRB

Total number of pins

102

Content

1 pc(s)

Connection

Crimp

Manufacturer part #

DRB16-102SAE-L018

RoHS-compliant

Yes

Type

DRB Serie

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)