• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin housing PCB DRB Total number of pins 60 DRB12-60PAE-L018 1 pc(s)

1/5
Product type
Pin housing PCB
Series
DRB
Total number of pins
60
Content
1 pc(s)
Connection
Print
Soldering
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content: 1 pc(s)
  • Total number of pins: 60

Our service for you

Technical specifications

Product type

Pin housing PCB

Series

DRB

Total number of pins

60

Content

1 pc(s)

Connection

Print

Soldering

Manufacturer part #

DRB12-60PAE-L018

RoHS-compliant

Yes

Type

DRB Serie

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)