• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin housing cable DT Total number of pins 2 DT04-2P-E005 1 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
1
Series
DT
Total number of pins
2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector DT-Series

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-wire

Series

DT

Pins per row

2

Total number of pins

2

Width

17.02 mm

Content

1 pc(s)

AWG max.

14

AWG (min.)

20

Dim

(L x W x H) 17.15 x 17.02 x 46.18 mm

Connection angle

180°

Case material

PA GF

Manufacturer part #

DT04-2P-E005

Factory colour

Black

Height

46.18 mm

Length

17.15 mm

RoHS-compliant

Yes

IP68

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

DT04-2P-E005

Description

Hints

Contacts and fuse wedge not included in the delivery.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)