• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin housing cable DT Total number of pins 3 DT04-3P-E005 1 pc(s)

Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
3
Series
DT
Total number of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector DT-Series

  • Content: 1 pc(s)
  • No. of rows: 3
  • Total number of pins: 3

Our service for you

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

3

Connector system

wire-to-wire

Series

DT

Total number of pins

3

Width

24.71 mm

Content

1 pc(s)

AWG max.

14

AWG (min.)

20

Dim

(L x W x H) 21.14 x 24.71 x 44.65 mm

Connection angle

180°

Case material

PA GF

Manufacturer part #

DT04-3P-E005

Factory colour

Black

Height

44.65 mm

Length

21.14 mm

RoHS-compliant

Yes

IP68

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

DT04-3P-E005

Description

Hints

Contacts and fuse wedge not included in the delivery.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)