
Image similar
Pin housing cable
Plug, straight
2
wire-to-wire
DTM
B-coded
4
8
31.62 mm
1 pc(s)
16
22
(L x W x H) 43.69 x 31.62 x 20.22 mm
180°
PA GF
DTM04-08PB
Black
No
20.22 mm
43.69 mm
Yes
IP68
+125 °C
-55 °C
DTM04-08PB
User & Safety Instructions 1668149 TE Connectivity Pin housing cable DTM Total number of pins 8 DTM04-08PB 1 pc(s)