• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin housing cable Metrimate Total number of pins 9 Contact spacing: 5 mm 207439-1 1 pc(s)

Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
3
Series
Metrimate
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bush case

  • Content: 1 pc(s)
  • No. of rows: 3
  • Total number of pins: 9

Our service for you

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

3

Connector system

wire-to-board

Series

Metrimate

CS

5 mm

Pins per row

3

Total number of pins

9

Content

1 pc(s)

Case material

Nylon (NL)

Manufacturer part #

207439-1

Factory colour

Red

Industrial packaging

No

Connector contact surface

Tin plated

Nominal voltage

600 V AC

600 V DC

RoHS-compliant

Yes

Max. temperature

+130 °C

Min. temperature

-55 °C

Type

207439-1

Documents & Downloads

Datasheet

Datasheet 1461217 TE Connectivity Pin housing cable Metrimate Total number of pins 9 Contact spacing: 5 mm 207439-1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1461217 TE Connectivity Pin housing cable Metrimate Total number of pins 9 Contact spacing: 5 mm 207439-1 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)