• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable Metrimate Total number of pins 4 Contact spacing: 5 mm 207016-1 1 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
2
Series
Metrimate
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.99 / piece)
€ 2.89
-31 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin case

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

2

Connector system

wire-to-board

Series

Metrimate

CS

5 mm

Pins per row

2

Total number of pins

4

Content

1 pc(s)

Case material

Nylon (NL)

Manufacturer part #

207016-1

Factory colour

Red

Industrial packaging

No

Connector contact surface

Tin plated

Nominal voltage

600 V AC

600 V DC

RoHS-compliant

Yes

Max. temperature

+130 °C

Min. temperature

-55 °C

Type

207016-1

Documents & Downloads

Datasheet

Datasheet 1461189 TE Connectivity Socket housing cable Metrimate Total number of pins 4 Contact spacing: 5 mm 207016-1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1461189 TE Connectivity Socket housing cable Metrimate Total number of pins 4 Contact spacing: 5 mm 207016-1 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)