• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin housing PCB J-P-T Total number of pins 55 Contact spacing: 5 mm 963063-1 1 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Pin strip, right angle
No. of rows
3
Series
J-P-T
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.80 / piece)
€ 22.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

J-P-T timer connector

  • Content: 1 pc(s)
  • No. of rows: 3
  • Total number of pins: 55

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Pin strip, right angle

No. of rows

3

Connector system

automotive

Series

J-P-T

CS

5 mm

Total number of pins

55

Width

35 mm

Pin shape

Rectangular

Content

1 pc(s)

Dim

(L x W) 137 mm x 35 mm

Connection

Print

Case material

Polyamide

Manufacturer part #

963063-1

Factory colour

Black

Industrial packaging

No

Insulation material

PBT GF

Length

137 mm

RoHS-compliant

Yes

IP67

Max. temperature

+110 °C

Min. temperature

-40 °C

Type

963063-1

Cross section

2.5 mm²

Documents & Downloads

Datasheet

Datasheet 1428075 TE Connectivity Pin housing PCB J-P-T Total number of pins 55 Contact spacing: 5 mm 963063-1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1428075 TE Connectivity Pin housing PCB J-P-T Total number of pins 55 Contact spacing: 5 mm 963063-1 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)