• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable J-P-T Total number of pins 12 Contact spacing: 5 mm 1-967622-3 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
3
Series
J-P-T
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.85 / piece)
€ 0.85
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

J-P-T timer housing

  • Content: 1 pc(s)
  • No. of rows: 3
  • Total number of pins: 12

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

3

Connector system

automotive

Series

J-P-T

CS

5 mm

Pins per row

4

Total number of pins

12

Width

26.5 mm

Pin shape

Rectangular

Content

1 pc(s)

Dim

(L x W x H) 21.2 x 26.5 x 23 mm

Connection

Crimp

Case material

PBT GF

Manufacturer part #

1-967622-3

Factory colour

Blue

Industrial packaging

No

Insulation material

PBT GF

Connector contact surface

Tin plated

Height

23 mm

Length

21.2 mm

max. cross section

2.50 mm²

RoHS-compliant

Yes

IP67

Max. temperature

+110 °C

Min. temperature

-40 °C

Type

J-P-T

Cross section

2.5 mm²

Documents & Downloads

Datasheet

Datasheet 1005446 TE Connectivity Socket housing cable J-P-T Total number of pins 12 Contact spacing: 5 mm 1-967622-3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1005446 TE Connectivity Socket housing cable J-P-T Total number of pins 12 Contact spacing: 5 mm 1-967622-3 1 pc(s)

Information

Information 1005446 TE Connectivity Socket housing cable J-P-T Total number of pins 12 Contact spacing: 5 mm 1-967622-3 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 237.54*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)