
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
J-P-T connector
- Content: 1 pc(s)
- No. of rows: 3
- Total number of pins: 70
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Plug, horizontal mount
- No. of rows
3
- Connector system
automotive
- Series
J-P-T
- CS
5 mm
- Total number of pins
70
- Width
125.5 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 32.5 x 125.5 x 37.1 mm
- Connection
Print
- Case material
PBT GF
- Manufacturer part #
1-963484-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
PBT GF
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Height
37.1 mm
- Length
32.5 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
J-P-T
Documents & Downloads
Datasheet
Datasheet 1020693 TE Connectivity Pin strip (standard) J-P-T Total number of pins 70 Contact spacing: 5 mm 1-963484-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1020693 TE Connectivity Pin strip (standard) J-P-T Total number of pins 70 Contact spacing: 5 mm 1-963484-1 1 pc(s)
Information
Information 1020693 TE Connectivity Pin strip (standard) J-P-T Total number of pins 70 Contact spacing: 5 mm 1-963484-1 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 46.98€ 37.98*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























