• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin strip (standard) Micro-MaTch Total number of pins 8 Contact spacing: 1.27 mm 7-215083-8 1 pc(s)

Image similar
Product type
Pin strip (standard)
Connector type
Plug, straight
No. of rows
2
Series
Micro-MaTch
CS
1.27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 1.89
-21 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity Pin strip (standard) Micro-MaTch Total number of pins 8 Contact spacing: 1.27 mm 7-215083-8 1 pc(s)

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 8

Our service for you

Technical specifications

  • Flammability level: UL 94 V-0
Product type

Pin strip (standard)

Connector type

Plug, straight

No. of rows

2

Connector system

wire-to-board

Series

Micro-MaTch

CS

1.27 mm

Pins per row

4

Total number of pins

8

Width

13.6 mm

Pin shape

Rectangular

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Content

1 pc(s)

AWG max.

28

AWG (min.)

28

Dim

(L x W x H) 5.1 x 13.6 x 10.1 mm

Connection

Cut & Clip

Case material

Polyester

Manufacturer part #

7-215083-8

Industrial packaging

No

Insulation material

Polyester

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

100 V DC

Height

10.1 mm

Length

5.1 mm

max. cross section

0.09 mm²

Min. cross section

0.08 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Micro-MaTch

Compatible with (details)

28

28

Connection

-

Temperature range

-40 - +105 °C

Documents & Downloads

Datasheet

Datasheet 747929 TE Connectivity Pin strip (standard) Micro-MaTch Total number of pins 8 Contact spacing: 1.27 mm 7-215083-8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 747929 TE Connectivity Pin strip (standard) Micro-MaTch Total number of pins 8 Contact spacing: 1.27 mm 7-215083-8 1 pc(s)

Information

Information 747929 TE Connectivity Pin strip (standard) Micro-MaTch Total number of pins 8 Contact spacing: 1.27 mm 7-215083-8 1 pc(s)

Description

One of the smallest 1.27 mm ribbon cable system. Robust design with separate contact spring functions for positioning and contact spring contacting.
Particularly suitable for portable devices and uses under vibration.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.77€ 17.97*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)