
Image similar


Plug, right angle
Pin strip (standard)
1
9
9
2.54 mm
Green
Square
3 A
3 A
Gold plated
Phosphorus bronze
Polyester UL 94V-O
0.63 mm
6.70 mm
3.20 mm
Yes
(L x W x H) 5.08 x 22.86 x 11 mm
Parallel (to the PCB)
825437-9
No
1 pc(s)
22.86 mm
11 mm
5.08 mm
Yes
+105 °C
-65 °C
AMPMODU
Datasheet 1094876 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 9 825437-9 1 pc(s)
User & Safety Instructions 1094876 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 9 825437-9 1 pc(s)
Information 1094876 TE Connectivity Pin strip (standard) No. of rows: 1 Pins per row: 9 825437-9 1 pc(s)