• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity SIL socket (standard) No. of rows: 2 5-534206-5 1 pc(s) Piece

Image similar
Packaging type
Piece
Connector type
Socket
Product type
SIL socket (standard)
No. of rows
2
Total number of pins
10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content 1 pc(s)
  • No. of rows 2

Technical specifications

  • Sealable: No
  • Connector & contact connection to: PCB
  • pin and remaining length: 2.92 mm
  • Number of positions: 10
  • Type of connector assembly: PCB mounting
  • Contact rating current (max.): 2 A
  • Contact type: Socket
  • Mounting orientation for PCB:
  • Vertically stackable: Yes
  • Connector system: PCB-to-PCB
Packaging type

Piece

Connector type

Socket

Product type

SIL socket (standard)

No. of rows

2

Total number of pins

10

CS

2.54 mm

Connection

THT

Soldering

Factory colour

Black

Nominal voltage

333 V AC

Nominal current

2 A

Nominal current - rounded value

2 A

Contact surface

Gold (Au)

Contact material

Phosphorus bronze

Case material

Polyester

Pin length (PCB)

2.92 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

5-534206-5

Socket shape

Square

Content

1 pc(s)

Height

5.03 mm

Max. temperature

+105 °C

Min. temperature

-65 °C

Type

AMPMODU MOD II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249796 TE Connectivity SIL socket (standard) No. of rows: 2 5-534206-5 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)