• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable AMP MQS Total number of pins 3 2-967642-1 1 pc(s)

1/2
Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
2
Series
AMP MQS
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.96 / piece)
€ 2.19
-56 %
€ 0.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connectors micro Quadlok System

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 3

Our service for you

Technical specifications

  • A coding
Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

2

Connector system

automotive

Series

AMP MQS

Pins per row

3

Total number of pins

3

Width

15.3 mm

Content

1 pc(s)

Dim

(L x W x H) 20 x 15.3 x 24.2 mm

Case material

Polybutylene

Manufacturer part #

2-967642-1

Factory colour

Black

Industrial packaging

No

Connector contact surface

Tin plated

Nominal voltage

50 V DC

48 V AC

Height

24.2 mm

Length

20 mm

RoHS-compliant

Yes

IPX9K

Max. temperature

+120 °C

Min. temperature

-40 °C

Type

2-967642-1

Documents & Downloads

Datasheet

Datasheet 1461199 TE Connectivity Socket housing cable AMP MQS Total number of pins 3 2-967642-1 1 pc(s)

Datasheet 1461199 TE Connectivity Socket housing cable AMP MQS Total number of pins 3 2-967642-1 1 pc(s)

Datasheet 1461199 TE Connectivity Socket housing cable AMP MQS Total number of pins 3 2-967642-1 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?