• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable AMP-Superseal 1.5mm Series Total number of pins 2 Contact spacing: 6 mm 0-282080-1

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
AMP-Superseal 1.5mm Series
CS
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2404 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.78 / piece)
€ 1.19
-34 %
€ 3.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AMP-SUPERSEAL plug connector IP67

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

automotive

Series

AMP-Superseal 1.5mm Series

CS

6 mm

Pins per row

2

Total number of pins

2

Width

32.2 mm

Pin shape

Rectangular

Nominal current

14 A

Nominal current - rounded value

14 A

Content

1 pc(s)

Dim

(L x W x H) 9.3 x 32.2 x 17.1 mm

Case material

Polyamide

Manufacturer part #

0-282080-1

Factory colour

Black

Industrial packaging

No

Insulation material

Polyamide

Nominal voltage

24 V DC

Height

17.1 mm

Length

9.3 mm

RoHS-compliant

Yes

IP67

Max. temperature

+125 °C

Min. temperature

-40 °C

Type

0-282080-1

Type

Bushing case

Connection

-

Documents & Downloads

Datasheet

Datasheet 749814 TE Connectivity Socket housing cable AMP-Superseal 1.5mm Series Total number of pins 2 Contact spacing: 6 mm 0-282080-1

Datasheet 749814 TE Connectivity Socket housing cable AMP-Superseal 1.5mm Series Total number of pins 2 Contact spacing: 6 mm 0-282080-1

User & Safety Instructions

User & Safety Instructions 749814 TE Connectivity Socket housing cable AMP-Superseal 1.5mm Series Total number of pins 2 Contact spacing: 6 mm 0-282080-1

Description

These plug connectors are overall used where its not only about water tightness, but also about resistance to ozone, salts, petrol, diesel, brake fluid and engine oils. All plug connectors fulfil the standards of IEC 529 and DIN 40050 IP 67.
Application area: Power supplies, Sensors, general Industrial applications.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.94€ 52.89*

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)