• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable AMPMODU HE13/14 Total number of pins 3 Contact spacing: 2.54 mm 281838-3 1 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
AMPMODU HE13/14
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.38 / piece)
€ 0.38
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket housing HE 13/14

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

AMPMODU HE13/14

CS

2.54 mm

Pins per row

3

Total number of pins

3

Width

15 mm

Pin shape

Square

Nominal current

5 A

Nominal current - rounded value

5 A

Content

1 pc(s)

Dim

(L x W x H) 5.08 x 15 x 7.62 mm

Connection

Crimp

Case material

PBT

Manufacturer part #

281838-3

Factory colour

Blue

Industrial packaging

No

Insulation material

PBT

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

500 V

Height

7.62 mm

Length

5.08 mm

RoHS-compliant

Yes

Type

AMPMODU

Mounting type

Lateral Latch

Documents & Downloads

Datasheet

Datasheet 1173340 TE Connectivity Socket housing cable AMPMODU HE13/14 Total number of pins 3 Contact spacing: 2.54 mm 281838-3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1173340 TE Connectivity Socket housing cable AMPMODU HE13/14 Total number of pins 3 Contact spacing: 2.54 mm 281838-3 1 pc(s)

Information

Information 1173340 TE Connectivity Socket housing cable AMPMODU HE13/14 Total number of pins 3 Contact spacing: 2.54 mm 281838-3 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)