• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable AMPMODU MOD I Total number of pins 6 Contact spacing: 3.96 mm 280592 1 pc(s)

1/2
Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
AMPMODU MOD I
CS
3.96 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.41 / piece)
€ 0.41
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AMP MODU socket casing RM 3.96

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

AMPMODU MOD I

CS

3.96 mm

Pins per row

3

Total number of pins

6

Width

23.7 mm

Pin shape

Rectangular

Content

1 pc(s)

Dim

(L x W x H) 7.8 x 23.7 x 16.5 mm

Connection

Crimp

Case material

Polycarbonate

Manufacturer part #

280592

Factory colour

Green

Industrial packaging

No

Insulation material

Polycarbonate

Connector contact surface

Tin plated

Nominal voltage

40 V AC

60 V DC

Height

16.5 mm

Length

7.8 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

AMPMODU

Documents & Downloads

Datasheet

Datasheet 1020721 TE Connectivity Socket housing cable AMPMODU MOD I Total number of pins 6 Contact spacing: 3.96 mm 280592 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1020721 TE Connectivity Socket housing cable AMPMODU MOD I Total number of pins 6 Contact spacing: 3.96 mm 280592 1 pc(s)

Information

Information 1020721 TE Connectivity Socket housing cable AMPMODU MOD I Total number of pins 6 Contact spacing: 3.96 mm 280592 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)