• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable DRC Total number of pins 70 DRC16-70SBE 1 pc(s)

Product type
Socket housing cable
Series
DRC
Total number of pins
70
Content
1 pc(s)
Connection
Crimp
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content: 1 pc(s)
  • Total number of pins: 70

Our service for you

Technical specifications

Product type

Socket housing cable

Series

DRC

Total number of pins

70

Content

1 pc(s)

Connection

Crimp

Manufacturer part #

DRC16-70SBE

RoHS-compliant

Yes

Type

DRC Serie

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)