• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable HDSCS, MCP Total number of pins 4 4-1418390-1 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
2
Series
HDSCS, MCP
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket housing HDSCS, MCP

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

2

Connector system

automotive

Series

HDSCS, MCP

Pins per row

2

Total number of pins

4

Width

43 mm

Pin shape

Rectangular

Content

1 pc(s)

AWG max.

12

AWG (min.)

12

Dim

(L x W x H) 25.7 x 43 x 31.25 mm

Connection

Type C CEE 7/16 plug 2.8 mm

Code

D

Case material

Thermoplastic material

Manufacturer part #

4-1418390-1

Factory colour

Blue

Industrial packaging

No

Insulation material

Thermoplastic material

Connector contact surface

Tin plated

Nominal voltage

42 V DC

Height

31.25 mm

Length

25.7 mm

max. cross section

2.50 mm²

Min. cross section

2.50 mm²

RoHS-compliant

Yes

IP67

Max. temperature

+140 °C

Min. temperature

-40 °C

Type

HDSCS, MCP

Documents & Downloads

Datasheet

Datasheet 1311568 TE Connectivity Socket housing cable HDSCS, MCP Total number of pins 4 4-1418390-1 1 pc(s)

Datasheet 1311568 TE Connectivity Socket housing cable HDSCS, MCP Total number of pins 4 4-1418390-1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1311568 TE Connectivity Socket housing cable HDSCS, MCP Total number of pins 4 4-1418390-1 1 pc(s)

Information

Information 1311568 TE Connectivity Socket housing cable HDSCS, MCP Total number of pins 4 4-1418390-1 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.44*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)