

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Socket housing cable
Socket, built-in
2
wire-to-wire
Universal-MATE-N-LOK
6.35 mm
3
6
27.43 mm
Circular
15 A
15 A
1 pc(s)
30
16
(L x W x H) 13.97 x 27.43 x 20.3 mm
Polyamide
926682-3
Ecru
No
Polyamide
600 V AC
20.3 mm
13.97 mm
Yes
+125 °C
-55 °C
UNIVERSAL MATE-N-LOK
Free-hanging
15 A
2 x 3
-
-55 - +120 °C
Datasheet 749984 TE Connectivity Socket housing cable Universal-MATE-N-LOK Total number of pins 6 Contact spacing: 6.35 mm 926682-3 1 pc(
User & Safety Instructions 749984 TE Connectivity Socket housing cable Universal-MATE-N-LOK Total number of pins 6 Contact spacing: 6.35 mm 926682-3 1 pc(
Information 749984 TE Connectivity Socket housing cable Universal-MATE-N-LOK Total number of pins 6 Contact spacing: 6.35 mm 926682-3 1 pc(
€ 7.05*
The necessary accessories are required to use the article as described.