
Highlights & Details
Universal-Mate-N-Lok plug connector
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 6
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
2
- Connector system
wire-to-wire
- Series
Universal-MATE-N-LOK
- CS
6.35 mm
- Pins per row
3
- Total number of pins
6
- Width
27.43 mm
- Pin shape
Circular
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
1 pc(s)
- AWG max.
28
- AWG (min.)
28
- Dim
(L x W x H) 13.97 x 27.43 x 20.28 mm
- Case material
Polyamide
- Manufacturer part #
350715-4
- Factory colour
White
- Industrial packaging
No
- Insulation material
Polyamide
- Nominal voltage
600 V AC
- Height
20.28 mm
- Length
13.97 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
UNIVERSAL MATE-N-LOK
- Type
UL94V-0
- Nominal current (details)
15 A
- Pins
2 x 3
- Connection
-
- Temperature range
-55 - +120 °C
Documents & Downloads
Datasheet
Datasheet 749709 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 6 Contact spacing: 6.35 mm 350715-4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749709 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 6 Contact spacing: 6.35 mm 350715-4 1 pc(s)
Information
Information 749709 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 6 Contact spacing: 6.35 mm 350715-4 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 7.62*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































