
Highlights & Details
MCON connector
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- IEC 60529 and DIN 40050
- Product type
Socket housing PCB
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MCON 1.2
- Pins per row
3
- Total number of pins
3
- Width
44 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 16.6 x 44 x 18.8 mm
- Connection
Type C CEE 7/16 plug 1.2 mm
- Code
A
- Case material
Polyamide
- Manufacturer part #
1-1703494-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Polyamide
- Nominal voltage
14 V DC
- Height
18.8 mm
- Length
16.6 mm
- RoHS-compliant
Yes
IP6K9K
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
MCON 1.2
Documents & Downloads
Datasheet
Datasheet 1337173 TE Connectivity Socket housing PCB MCON 1.2 Total number of pins 3 1-1703494-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1337173 TE Connectivity Socket housing PCB MCON 1.2 Total number of pins 3 1-1703494-1 1 pc(s)
Information
Information 1337173 TE Connectivity Socket housing PCB MCON 1.2 Total number of pins 3 1-1703494-1 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 236.48*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































