• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly ICA-TR13 TV base 81,3 cm (32") - 177,8 cm (70") Floor stand, Tiltable, Swivelling

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TECHly ICA-TR13 TV base

  • Holder type: Floor stand, Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 177,8 cm (70")
  • Load capacity (max.) 68 kg

Technical specifications

  • VESA 120x180
  • Solid round base (550 mm diameter)
  • Glass shelf for audio-video components (600x360mm)
  • Column with a total height of 1250 mm
Product type

TV base

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

Show more
Suitable for

81,3 cm (32") - 177,8 cm (70")

Holder type

Floor stand

Tiltable

Swivelling

Max. load capacity

68 kg

No

100 x 100 mm

100 x 200 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

50 x 50 mm

600 x 200 mm

600 x 400 mm

75 x 75 mm

Show more
Tilt range (bottom)

-10°

Tilt range (top)

5°

Swivel range (left)

120°

Swivel range (right)

120°

Height

1250 mm

Factory colour

Black/silver

Material (details)

Chrome-plated structure

Weight

20.52 kg

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2309274 TECHly ICA-TR13 TV base 81,3 cm (32") - 177,8 cm (70") Floor stand, Tiltable, Swivelling

User & Safety Instructions

User & Safety Instructions 2309274 TECHly ICA-TR13 TV base 81,3 cm (32") - 177,8 cm (70") Floor stand, Tiltable, Swivelling

Description

Floor stand for LCD/Plasma screens, audio and video devices.
Mounting for Plasma/LCD/LED monitor 32-70" up to 68 kg.


This text is machine translated.

Scope of delivery

  • Fixings
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.