• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly ICA-TR19 TV base 124,5 cm (49") - 177,8 cm (70") Floor stand, Stand, Rigid

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TECHly ICA-TR19 TV base

  • Holder type: Floor stand, Stand, Rigid
  • Supports VESA standards up to
  • Suitable for displays sized (range): 124,5 cm (49") - 177,8 cm (70")
  • Load capacity (max.) 40 kg

Technical specifications

  • With cable management for a neat appearance
  • Solid wood structure for longer life
Product type

TV base

Suitable for

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

Show more
Suitable for

124,5 cm (49") - 177,8 cm (70")

Holder type

Floor stand

Stand

Rigid

Max. load capacity

40 kg

No

100 x 100 mm

100 x 200 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

50 x 50 mm

500 x 400 mm

600 x 200 mm

600 x 400 mm

75 x 75 mm

Show more
Factory colour

Brown

Material (details)

Wood || Metal

Weight

11.56 kg

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Description

Solid wood structure for longer life

This text is machine translated.

Scope of delivery

  • Easel
  • Fitting Material
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.