
1/9
10.2 - 15.8 V
Inverter
Modified sine wave
230 V AC
200 W
12 V DC
USB
PG socket
1
Frequency 50Hz nominal
No
340 g
Fan
6 cm
5.4 cm
17.4 cm
400 W
200 W
TE21
yes
User & Safety Instructions 2267924 Technaxx Inverter TE21 200 W 12 V DC - 230 V AC
Information 2267924 Technaxx Inverter TE21 200 W 12 V DC - 230 V AC